| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-515 |
629-015-340-515
| Heilind Number: | EDA629-015-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for enhanced durability. With a contact plating of gold, it ensures optimal signal transmission. The two rows of 15 positions each offer ample connectivity options, suitable for various electronic devices. Its through hole mount type with PC tail termination method guarantees secure and stable placement. Featuring a mating retention type of M3 Threaded Hole, it ensures a secure connection in demanding environments. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is perfect for use in both industrial and commercial settings. Trust in our Right Angle D-Sub Connector for seamless and efficient connectivity solutions.

