| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-531 |
629-015-340-531
| Heilind Number: | EDA629-015-340-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic setups. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance even in demanding environments. With a plug gender and two rows of 15 positions, it offers versatile connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Boardlocks mount type and mating retention through .120" through hole provide stability and ease of installation. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for both standard and extreme conditions. Upgrade your connectivity solutions with this essential component.

