| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-533 |
629-015-340-533
| Heilind Number: | EDA629-015-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This high-performance plug features a two-row configuration, with 15 gold-plated positions ensuring reliable data transmission. The rugged steel shell, plated with durable nickel, guarantees long-lasting durability in demanding environments. With a 3A amperage rating and a wide operating temperature range from -55 to 85 °C, this connector is ideal for industrial applications. Its PC tail termination method and boardlock mount type provide secure and stable connections, while the mating retention type, utilizing 4-40 threaded standoffs, further reinforces its reliability. Upgrade your connectivity solutions with this essential component.

