| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-535 |
629-015-340-535
| Heilind Number: | EDA629-015-340-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-performance plug features a two-row design, perfect for secure boardlock mounting. Its PC Tail termination method ensures reliable connections, while the gold contact plating and nickel shell plating guarantee optimal signal transmission. With 15 positions for versatile use, this connector is designed for durability, with a steel shell and a wide operating temperature range of -55 to 85°C. Mating retention is facilitated through an M3 Threaded Hole, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

