| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-543 |
629-015-340-543
| Heilind Number: | EDA629-015-340-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-543 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality plug features two rows of 15 gold-plated contacts, ensuring reliable data transmission with a current rating of 3 A. Its boardlocks mount securely for stability, while the PC Tail termination method simplifies installation. The durable steel shell with nickel plating guarantees long-lasting performance, even in harsh environments with an operating temperature range of -55 to 85 °C. Mating retention is facilitated by 4-40 threaded standoffs, offering added security. Elevate your connectivity solutions with this essential component.

