| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-545 |
629-015-340-545
| Heilind Number: | EDA629-015-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This high-performance plug, featuring two rows and 15 positions, ensures secure and reliable data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting functionality even in demanding environments. Its boardlock mount type and PC tail termination method provide easy and secure installation. The nickel-plated shell offers added protection, while the M3 threaded hole mating retention type ensures stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

