| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-011 |
629-015-640-011
| Heilind Number: | EDA629-015-640-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, meticulously crafted for optimal performance. This Plug, featuring two rows of 15 positions, boasts a sleek Nickel-plated steel shell for durability. With a PC Tail termination method and Gold contact plating, it ensures secure and reliable connections. Designed for seamless integration, it is mountable through holes of .120" diameter. Operating efficiently in a wide temperature range of -55 to 85 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this high-quality connector.

