| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-012 |
629-015-640-012
| Heilind Number: | EDA629-015-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for power and signal transmission. Designed for efficiency, this plug connector features a two-row configuration and through-hole mounting, ensuring secure PC tail termination. With a robust steel shell plated in nickel, it offers durability for long-term use in diverse environments. The gold-plated contacts guarantee reliable conductivity, handling up to 3A of current. Perfect for industrial applications, it withstands extreme temperatures from -55 to 85°C. Mating retention is simplified with a 4-40 threaded hole, making installation effortless. Elevate your connectivity setup with this essential component.

