| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-013 |
629-015-640-013
| Heilind Number: | EDA629-015-640-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-quality component designed for optimal performance. This 15-position plug features two rows for efficient connectivity, with through-hole mounting ensuring secure attachment to circuit boards. Its PC tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel-plated steel shell offers durability. Operating seamlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for a wide range of applications. Plus, with mating retention type 4-40 Threaded Standoff, you can trust in its stability and longevity. Upgrade your connectivity with this essential component.

