| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-032 |
629-015-640-032
| Heilind Number: | EDA629-015-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for efficient data transmission. Designed for optimal performance, this connector features two rows with 15 positions, ensuring seamless integration. The plug configuration, with a 4-40 Threaded Hole for mating retention, offers secure and reliable connections. With a sturdy steel shell and gold-plated contacts, it guarantees durability and signal integrity, even in demanding environments. The boardlocks mount type and PC Tail termination method provide easy installation on circuit boards. Operating within a wide temperature range of -55 to 85 °C, it's suitable for various industrial applications. Upgrade your setup with this high-quality connector, perfect for IO and data communication systems.

