| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-035 |
629-015-640-035
| Heilind Number: | EDA629-015-640-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug, with a 3A amperage rating, features two rows of 15 positions for secure and efficient connections. Its PC Tail termination method ensures easy installation on circuit boards, while the gold contact plating guarantees optimal conductivity. The steel shell with nickel plating offers durability, making it suitable for a wide operating temperature range from -55 to 85°C. Complete with boardlocks for secure mounting and an M3 threaded hole for mating retention, this connector is a must-have for your IO and D-Sub applications.

