| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-041 |
629-015-640-041
| Heilind Number: | EDA629-015-640-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a gender of Plug and two rows, this connector offers a secure fit for up to 15 positions. Featuring Boardlocks for easy mounting and PC Tail termination, installation is a breeze. The contact plating in Gold ensures excellent conductivity, while the Nickel shell plating adds durability. Mating retention is guaranteed with .120" Through Hole compatibility. Constructed with a Steel shell, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 85 °C. Trust in this essential component for seamless data and signal transmission in your electronic systems.

