| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-042 |
629-015-640-042
| Heilind Number: | EDA629-015-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic assemblies. With a 2-row configuration and 15 positions, this plug connector ensures efficient data transmission. Featuring boardlock mount type and PC tail termination method, it offers easy and secure installation. The gold-plated contacts guarantee reliable conductivity, while the nickel-plated steel shell provides durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Whether you're a professional in the field or a DIY enthusiast, this D-Sub connector is a must-have component for your projects.

