| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-043 |
629-015-640-043
| Heilind Number: | EDA629-015-640-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for efficient power transmission, this plug connector features a 2-row configuration with 15 positions, ensuring seamless data transfer. Its durable steel shell, plated with nickel for added protection, guarantees longevity even in harsh environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its boardlocks mount securely, and the mating retention type, using 4-40 threaded standoffs, ensures a stable connection. Upgrade your IO setup with this essential component, perfect for D-Sub and D-Ribbon systems.

