| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-511 |
629-015-640-511
| Heilind Number: | EDA629-015-640-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-511 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. This plug-type connector features two rows and a through-hole mount for secure attachment, with PC tail termination ensuring efficient signal transmission. Offering 15 gold-plated positions, it guarantees optimal conductivity, while a nickel-plated steel shell provides durability. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suited for various industrial applications. Trust in its mating retention type for added stability, making it an essential component in your setup.

