| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-512 |
629-015-640-512
| Heilind Number: | EDA629-015-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality plug features gold contact plating for optimal signal transmission, while its nickel-plated steel shell ensures durability. With two rows and 15 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and reliable installation. Operating smoothly in a wide temperature range, from -55 to 85 °C, this connector is perfect for various industrial applications. Plus, its 4-40 Threaded Hole mating retention type provides added stability. Trust in this connector for seamless and efficient connections in your projects.

