| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-515 |
629-015-640-515
| Heilind Number: | EDA629-015-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This plug features two rows of 15 positions, offering reliable and efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures optimal performance even in harsh environments. Its through-hole mount type and PC tail termination method simplify installation, while the M3 threaded hole mating retention type guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for any project. Elevate your connectivity solutions with this high-quality connector.

