| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-531 |
629-015-640-531
| Heilind Number: | EDA629-015-640-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for efficient board-to-board connections. With a robust steel shell plated in nickel and gold-plated contacts, it ensures superior durability and signal integrity in various applications. Featuring two rows and 15 positions, this plug connector offers ample connectivity options. Its boardlocks mount securely for stable installation, while the PC tail termination method simplifies assembly. Mating retention is facilitated through .120" through-hole technology, perfect for secure and reliable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential IO connector, ideal for D-Sub and D-Ribbon interfaces.

