| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-532 |
629-015-640-532
| Heilind Number: | EDA629-015-640-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-532 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. This plug connector, designed for optimal performance, features two rows and 15 positions, ensuring seamless integration on your circuit board. With a sturdy steel shell and reliable boardlocks for secure mounting, it guarantees durability in any application. The PC Tail termination method with gold contact plating offers excellent conductivity, while the nickel shell plating provides corrosion resistance. Operating efficiently in a wide temperature range from -55 to 85 °C, it's perfect for industrial and commercial use. Complete with mating retention through a 4-40 threaded hole, this connector is a must-have for your IO setup. Upgrade your connectivity game with this high-quality component.

