| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-535 |
629-015-640-535
| Heilind Number: | EDA629-015-640-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable component designed for seamless integration on circuit boards. Featuring a sturdy steel shell with nickel plating, it ensures durability and efficient signal transmission in various environments. With a 15-position layout and PC Tail termination method, it offers versatility in your design applications. The gold-plated contacts guarantee optimal conductivity, while the 3A amperage rating supports high-performance requirements. Engineered for easy assembly with boardlocks and M3 Threaded Hole mating retention, it provides secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for demanding industrial and commercial settings. Elevate your connectivity standards with this essential component.

