| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-541 |
629-015-640-541
| Heilind Number: | EDA629-015-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality plug features two rows, making it suitable for versatile connection needs. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission while withstanding harsh environments. The Boardlocks mount type and PC Tail termination method provide secure and efficient installation on printed circuit boards. Meeting industry standards, this connector is ideal for industrial, commercial, and consumer electronics. Upgrade your systems with this essential component and experience seamless connectivity like never before.

