| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-542 |
629-015-640-542
| Heilind Number: | EDA629-015-640-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-542 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating for reliable conductivity. With a PC Tail termination method and gold contact plating, it ensures secure and efficient data transmission. Its two-row, 15-position layout and 4-40 Threaded Hole mating retention type offer versatility for various applications. Operating in a wide temperature range from -55 to 85°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality, plug-type connector.

