| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-543 |
629-015-640-543
| Heilind Number: | EDA629-015-640-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-543 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, crafted for seamless integration in electronic applications. This plug connector features two rows with a total of 15 positions, ensuring efficient data transfer. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in harsh environments. Designed for easy installation with boardlocks, it offers secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for a variety of industrial settings. The mating retention type, 4-40 Threaded Standoff, adds an extra layer of stability. Upgrade your connectivity solutions with this essential component.

