| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-640-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-640-545 |
629-015-640-545
| Heilind Number: | EDA629-015-640-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-640-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for efficiency, this plug connector features two rows of 15 positions each, allowing for multiple connections in a compact space. With a durable steel shell and reliable gold contact plating, it ensures long-lasting performance even in demanding environments. The innovative Boardlocks mount type and PC Tail termination method guarantee secure and stable installation, while the M3 Threaded Hole mating retention type adds an extra layer of connectivity assurance. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity every time.

