| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-012 |
629-025-240-012
| Heilind Number: | EDA629-025-240-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, the perfect solution for reliable signal transmission in tight spaces. Crafted with precision, this plug features two rows of 25 positions and a durable steel shell with nickel plating for enhanced durability. With a 3A amperage rating and gold flash contact plating, it ensures optimal conductivity. Designed for convenient installation, it offers through-hole mounting at .120" pitch and PC tail termination. The mating retention type, 4-40 threaded hole, adds further security to your connections. Operating flawlessly in extreme temperatures ranging from -55 to 85 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity with this high-quality D-Sub connector.

