| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-013 |
629-025-240-013
| Heilind Number: | EDA629-025-240-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this plug connector features two rows of 25 positions each, ensuring a secure and stable connection. With a 3 A amperage rating, it guarantees reliable power delivery. The through-hole mount type with PC tail termination method offers easy installation, while the gold flash contact plating and nickel shell plating ensure optimal conductivity and durability. Constructed with high-quality steel for the shell material, it provides robust protection in demanding environments. Its operating temperature range of -55 to 85 °C makes it suitable for a wide range of applications. Complete with mating retention type 4-40 threaded standoff, this connector is essential for any professional setup. Trust in its performance for seamless connectivity in your projects.

