| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-032 |
629-025-240-032
| Heilind Number: | EDA629-025-240-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this plug features two rows and boasts a durable steel shell with nickel plating. With a contact plating of Gold Flash, it ensures reliable conductivity. Its boardlocks mount securely, making it easy to integrate into your setup. The PC Tail termination method simplifies installation, while the 4-40 Threaded Hole mating retention type adds extra security. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it a versatile and reliable choice for your connectivity needs. Upgrade your systems with this essential connector today.

