| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-042 |
629-025-240-042
| Heilind Number: | EDA629-025-240-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it guarantees longevity and efficient conductivity. Its boardlocks mount type and PC tail termination method provide secure attachment to your devices. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for both standard and challenging environments. The mating retention type, 4-40 threaded hole, adds an extra layer of stability. Upgrade your setup with this essential connector for seamless and dependable connections.

