| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-043 |
629-025-240-043
| Heilind Number: | EDA629-025-240-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. With a robust design featuring Boardlocks for easy mounting, this Plug connector ensures a stable connection in any application. Its 25 positions, arranged in 2 rows, allow for versatile connectivity options. The PC Tail termination method, along with Gold Flash contact plating, guarantees reliable signal integrity. Constructed with a durable steel shell plated with Nickel, it offers long-lasting performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your systems with this essential component for seamless data transfer.

