| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-045 |
629-025-240-045
| Heilind Number: | EDA629-025-240-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration. With a robust shell made of durable steel and nickel plating, this connector ensures reliable connectivity in any environment. Featuring gold flash contact plating, it guarantees excellent signal transmission with minimal interference. Its two-row design, accommodating 25 positions, is perfect for complex circuitry applications. The PC tail termination method and boardlocks mount type offer secure and stable installation. Mating retention is facilitated through an M3 threaded hole, while an operating temperature range of -55 to 85 °C ensures performance even in extreme conditions. Ideal for professional use, this connector is a must-have component for your IO and D-Sub interface setups. Trust in its quality and efficiency for all your connectivity needs.

