| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-511 |
629-025-240-511
| Heilind Number: | EDA629-025-240-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-511 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for efficiency and performance, this connector features a plug gender with two rows and 25 positions, perfect for secure and seamless connections. With a maximum amperage of 3 A, it ensures steady power transmission. Its through-hole mount type and PC tail termination method offer easy installation. The gold flash contact plating and nickel shell plating guarantee durability and optimal signal conductivity. Constructed with high-quality steel shell material, it can withstand harsh operating environments with an impressive temperature range of -55 to 85 °C. Trust in this connector for dependable connectivity in various applications.

