| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-515 |
629-025-240-515
| Heilind Number: | EDA629-025-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of 25 positions, suitable for a wide range of applications. With a durable steel shell plated in nickel, and gold flash contact plating, it ensures reliable conductivity in any environment. The through-hole mount type with PC tail termination method offers easy installation. Its M3 threaded hole mating retention type further secures connections. Operating efficiently in temperature extremes from -55 to 85 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

