| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-531 |
629-025-240-531
| Heilind Number: | EDA629-025-240-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for seamless data connectivity. This durable plug, featuring two rows and 25 positions, ensures reliable performance in industrial settings. With boardlocks for secure mounting and PC tail termination, installation is a breeze. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating offers enhanced durability. Designed for a wide operating temperature range (-55 to 85 °C), this connector is built to withstand harsh environments. Trust in its mating retention type (.120" Through Hole) for stable connections. Upgrade your setup with this essential component for efficient data transmission.

