| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-533 |
629-025-240-533
| Heilind Number: | EDA629-025-240-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this plug connector features two rows and boardlocks for secure mounting. With a termination method of PC Tail and gold flash contact plating, it ensures reliable conductivity. The nickel shell plating and steel shell material guarantee durability in various environments. Offering 25 positions and a 3A amperage, it meets the demands of high-speed data transmission. Its operating temperature range of -55 to 85 °C makes it suitable for industrial applications. Complete with mating retention type 4-40 Threaded Standoff, this connector is essential for seamless connectivity in your projects.

