| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-541 |
629-025-240-541
| Heilind Number: | EDA629-025-240-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector boasts a durable construction with steel shell material and nickel shell plating, ensuring reliable performance in various applications. With a 2-row design and 25 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections. Featuring boardlocks for easy installation, it is ideal for use in industrial environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it is suitable for a wide range of electronic devices. Upgrade your setup with this high-quality connector for seamless connectivity.

