| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-240-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-240-545 |
629-025-240-545
| Heilind Number: | EDA629-025-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-240-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for data transmission. Designed for efficiency, this plug connector features two rows and 25 positions, ensuring seamless communication. With a durable steel shell and reliable boardlocks mount type, it guarantees secure installation in any application. The gold flash contact plating and nickel shell plating ensure optimal conductivity and longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial settings. The mating retention type, M3 Threaded Hole, adds an extra layer of stability, making it ideal for critical connections. Upgrade your setup with this essential component for robust and dependable connectivity.

