| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-011 |
629-025-340-011
| Heilind Number: | EDA629-025-340-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for seamlessly integrating electronic components. Designed for efficiency and durability, this connector features a two-row configuration with a plug gender, ensuring secure and reliable connections. With a maximum amperage of 3A, it is suitable for various power and signal applications. The Through Hole mount type (.120") and PC Tail termination method make installation a breeze, while the gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Boasting 25 positions and mating retention type of .120" Through Hole, it offers ample connectivity options for your project. Crafted from sturdy steel, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -55 to 85°C. Upgrade your setup with this essential component for optimal connectivity.

