| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-012 |
629-025-340-012
| Heilind Number: | EDA629-025-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for seamless data transfer. Designed for high-performance applications, this plug connector features two rows of 25 positions, ensuring optimal connectivity. With a durable steel shell and nickel plating, it guarantees long-lasting reliability, even in harsh environments. The gold-plated contacts provide superior conductivity, while the PC tail termination method allows for easy installation on through-hole circuit boards. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of industrial settings. Plus, with mating retention via a 4-40 threaded hole, you can trust in secure connections every time. Upgrade your connectivity solutions with this essential connector.

