| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-013 |
629-025-340-013
| Heilind Number: | EDA629-025-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless signal transmission. Designed for optimal performance, this plug features two rows of 25 positions each, catering to a wide range of connection needs. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. The convenient through-hole mounting and PC tail termination make installation a breeze. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for various industrial applications. Complete with mating retention type 4-40 Threaded Standoff, this connector guarantees secure and stable connections. Upgrade your setup with this essential component for robust and efficient connectivity.

