| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-031 |
629-025-340-031
| Heilind Number: | EDA629-025-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for precision and convenience, it features a two-row configuration with 25 positions, ensuring optimal performance in data transmission. The PC Tail termination method and gold contact plating guarantee reliable signal transfer, while the nickel-plated steel shell offers durability. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial applications. Its boardlocks mount type and mating retention type of .120" through hole provide secure and stable attachment. Upgrade your setup with this essential component for seamless connectivity solutions.

