| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-032 |
629-025-340-032
| Heilind Number: | EDA629-025-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. This high-performance plug features a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With two rows and 25 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient data transmission. Designed for versatility, it boasts boardlocks for easy mounting and a mating retention type with 4-40 threaded holes. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

