| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-033 |
629-025-340-033
| Heilind Number: | EDA629-025-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a durable steel shell and gold-plated contacts, this connector ensures secure and reliable data transmission. Suitable for high-speed applications, it features a 2-row, 25-position configuration, making it ideal for complex circuitry. The PC Tail termination method and Boardlocks mount type provide easy and secure installation, while the 4-40 Threaded Standoff mating retention type guarantees a stable connection. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, perfect for industrial, aerospace, and telecommunications applications.

