| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-035 |
629-025-340-035
| Heilind Number: | EDA629-025-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for efficient and secure board-to-board connections, this plug connector features two rows and a total of 25 positions, ensuring optimal signal transmission. With a robust steel shell and durable nickel plating, it offers reliable performance in even the most demanding environments. The gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial applications. Trust in its M3 Threaded Hole mating retention type for added stability. Upgrade your setup with this essential component for seamless data transfer.

