| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-043 |
629-025-340-043
| Heilind Number: | EDA629-025-340-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for secure and efficient board-to-board connections. With a sleek plug design and two rows of 25 positions, this connector ensures seamless data transmission in any electronic application. Featuring durable steel shell construction with nickel plating, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts provide optimal conductivity, while the PC tail termination method offers easy installation. Designed for reliability, it can handle amperages up to 3A with an operating temperature range of -55 to 85°C. Whether for industrial machinery, telecommunications, or computer systems, this connector is the perfect choice for your connectivity needs.

