| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-045 |
629-025-340-045
| Heilind Number: | EDA629-025-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic devices. This plug connector, featuring two rows and a total of 25 positions, ensures secure and stable connections on circuit boards with its Boardlocks mount type. With PC Tail termination method and gold contact plating, it guarantees reliable data transfer at a maximum amperage of 3 A. The robust steel shell, plated with nickel, offers durability in various operating environments, from -55 to 85 °C. Its M3 Threaded Hole mating retention type further secures the connection, making it ideal for industrial applications. Elevate your connectivity solutions with this high-performance D-Sub Connector.

