Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 629-025-340-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 25 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA629-025-340-511 |
Series: | 629 |
Contact Description: | .409" Footprint Power Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
629-025-340-511
Heilind Number: | EDA629-025-340-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 629-025-340-511 |
ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient data transfer. With a durable steel shell, gold-plated contacts, and nickel plating, it ensures long-lasting reliability. Its through-hole mount type and PC tail termination method offer easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this high-quality component, essential for seamless data transmission.