| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-513 |
629-025-340-513
| Heilind Number: | EDA629-025-340-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-513 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for long-lasting use. With a 25-position, 2-row configuration, it offers versatile connectivity options. The PC Tail termination method ensures secure and reliable contact, while gold plating on the contacts enhances conductivity. Rated for 3A, it is suitable for a wide range of applications. Its through-hole mount type and mating retention with 4-40 threaded standoff make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 85°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this high-quality D-Sub connector.

