| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-515 |
629-025-340-515
| Heilind Number: | EDA629-025-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable component engineered for superior performance. Featuring a durable steel shell with nickel plating, this connector ensures secure and stable connections in demanding environments. With a PC Tail termination method and gold contact plating, it offers excellent conductivity and longevity. Designed for through-hole mounting at .120" pitch, it's easy to integrate into your assembly process. This two-row, 25-position connector is perfect for high-density applications, while its M3 Threaded Hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industries. Upgrade your connectivity with this essential component.

