| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-533 |
629-025-340-533
| Heilind Number: | EDA629-025-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features two rows with 25 positions, ensuring secure and efficient connectivity. With a plug gender and boardlocks mount type, it offers stability in any application. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel shell plating provides durability. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Its mating retention type, 4-40 Threaded Standoff, adds an extra layer of security. Crafted from steel, the shell material ensures longevity. Trust in this connector for all your D-Sub and D-Ribbon connection needs.

