| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-025-340-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-025-340-541 |
629-025-340-541
| Heilind Number: | EDA629-025-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-025-340-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for seamless integration into your electronic applications. With a sturdy steel shell plated in nickel, this connector promises durability and reliability. Its two-row design and 25 positions allow for efficient connectivity in a variety of settings. Featuring gold-plated contacts and PC tail termination, it ensures optimal signal transmission. The boardlocks mount securely for added stability. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse industrial environments. Mating retention through .120" through holes guarantees a secure connection. Perfect for your connectivity needs, this plug connector delivers high performance in a compact form.

